Schutzinger Black Male Banana Plug – Screw Termination, 30 V ac, 60V dc, 16A

RS Stock No.:
4243217
Mfr. Prt No.:
FK15S BLK
Brand:
Schutzinger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4243217
Product description Schutzinger Black Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 16A
Manufacturer / Brand Schutzinger
Manufacturer part number FK15S BLK
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
RS stock number 4243217
Product description Schutzinger Black Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 16A
Manufacturer / Brand Schutzinger
Manufacturer part number FK15S BLK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Schutzinger
Colour Black
Gender Male
Termination Method Screw
Voltage Rating 30 V ac, 60 V dc
Current Rating 16 A
Contact Plating Nickel
Spring Contact Yes
Length 44 mm
Contact Material Brass
Type Banana Plug
Insulation Material PE
Connector Size 4 mm
Checking stock...
IDR
71,639.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
171,639.87
*price per unit indicative
"Schutzinger Black Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda