Peli 1010 Waterproof Plastic Equipment case, 54 x 149 x 103mm

RS Stock No.:
4602098
Mfr. Prt No.:
1010-025-110E
Brand:
Peli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4602098
Product description Peli 1010 Waterproof Plastic Equipment case, 54 x 149 x 103mm
Manufacturer / Brand Peli
Manufacturer part number 1010-025-110E
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
RS stock number 4602098
Product description Peli 1010 Waterproof Plastic Equipment case, 54 x 149 x 103mm
Manufacturer / Brand Peli
Manufacturer part number 1010-025-110E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Watertight Micro Cases

A range of cases to protect your small valuable items,Watertight, airtight, crushproof and with an automatic pressure purge valve,Great for outdoor trips to guard against damage from knocks, falls, water, high humidity and sunlight. Will fit easily into luggage, handbag, glove compartment or coat pocket,Temperature rating -23°C to +93°C

Note

The Case Buoyancy Loads shown in the table for the Peli Products above is the amount each case will carry and still float in salt water.

SUPPLIED_WITH : Ring and lanyard for easy attachment.


Specifications

Attribute Value
Brand Peli
Material PC
Internal Height 43 mm
Internal Width 111 mm
Internal Depth 73 mm
Internal Dimensions 43 x 111 x 73 mm
External Height 54 mm
External Width 149 mm
External Depth 103 mm
External Dimensions 54 x 149 x 103 mm
Watertight or Waterproof Yes
Wheels No
Colour Black
Series 1010
Weight 198 g
Material Type Plastic
IP Rating IP67
Checking stock...
IDR
634,584.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1634,584.50
*price per unit indicative
"Peli 1010 Waterproof Plastic Equipment case, 54 x 149 x 103mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda