Himalayan 4331 Unisex Blue Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 1931300
- Mfr. Prt No.:
- 4331NV060
- Brand:
- Himalayan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1931300 |
| Product description | Himalayan 4331 Unisex Blue Toe Capped Safety Trainers, UK 6, EU 39 |
| Manufacturer / Brand | Himalayan |
| Manufacturer part number | 4331NV060 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Himalayan |
| Shoe Size UK | 6 |
| Shoe Size EU | 39 |
| Gender | Unisex |
| Safety Toe | Yes |
| Safety Toe Type | Non Metallic |
| Colour | Blue |
| Anti-Slip | Yes |
| Series | 4331 |
| Anti-Static | Yes |
| Midsole Type | Composite |
| Safety Rating EN ISO 20345 | S1P |
| Penetration Resistant | Yes |
| Slip Resistance Rating | SRC |
| Upper Material | Mesh |
| ESD Safe | Yes |