Schneider Electric, Harmony XB6, Panel Mount Blue Pilot Light, 16mm Cutout, IP65, Round

RS Stock No.:
4228707
Mfr. Prt No.:
ZB6AV6
Brand:
Schneider Electric

Technical Reference
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
RS stock number 4228707
Product description Schneider Electric, Harmony XB6, Panel Mount Blue Pilot Light, 16mm Cutout, IP65, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB6AV6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Round, Pilot Light Head

Note

Lamp holder shown in picture is for illustratative purposes only and is not supplied with the pilot light head.

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.


Specifications

Attribute Value
Brand Schneider Electric
Pilot Light Colour Blue
Cutout Diameter 16 mm
Mounting Type Panel Mount
IP Rating IP65
Series Harmony XB6
Pilot Light Shape Round
Pilot Light Material Plastic
Checking stock...
IDR
87,058.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
187,058.70
*price per unit indicative
"Schneider Electric, Harmony XB6, Panel Mount Blue Pilot Light, 16mm Cutout, IP65, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda