Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.:
2025001
Mfr. Prt No.:
PX0575/10/63
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2025001
Product description Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0575/10/63
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
RS stock number 2025001
Product description Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0575/10/63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

L481623-01

Specifications

Attribute Value
Brand Bulgin
Termination Method Quick Connect
Number of Fuses None
Voltage Rating 250 V
Shuttered No
IEC Connector Type C14
Current Rating 10 A
Gender Male
Mounting Type Snap-In
Body Orientation Straight
Checking stock...
IDR
59,892.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,892.19
*price per unit indicative
"Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda