Legris Stainless Steel Hexagon Straight Bulkhead Adapter 1/8in G(P) Female

RS Stock No.:
4586817
Mfr. Prt No.:
1817 00 10
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4586817
Product description Legris Stainless Steel Hexagon Straight Bulkhead Adapter 1/8in G(P) Female
Manufacturer / Brand Legris
Manufacturer part number 1817 00 10
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
RS stock number 4586817
Product description Legris Stainless Steel Hexagon Straight Bulkhead Adapter 1/8in G(P) Female
Manufacturer / Brand Legris
Manufacturer part number 1817 00 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Bulkhead Adaptor BSPPF - Female Thread

Male to female bulkhead adaptor.
Stainless steel construction features excellent chemical resistance to aggressive fluids and environments

Maximum working pressure: 150 bar


Specifications

Attribute Value
Brand Legris
Connection 1 1/8 in G Female
Shape Hexagon
Fitting Type Bulkhead Adapter
Fitting Direction Straight
Thread Size 1 1/8 in
Connection Gender 1 Female
Thread Standard 1 G (parallel)
Checking stock...
IDR
305,125.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1305,125.01
*price per unit indicative
"Legris Stainless Steel Hexagon Straight Bulkhead Adapter 1/8in G(P) Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda