Bulgin Flange Mount Connector, 4 Contacts, Plug

RS Stock No.:
7081006
Mfr. Prt No.:
EXP-0941/04/P
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7081006
Product description Bulgin Flange Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Bulgin
Manufacturer part number EXP-0941/04/P

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7081006
Product description Bulgin Flange Mount Connector, 4 Contacts, Plug
Manufacturer / Brand Bulgin
Manufacturer part number EXP-0941/04/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulkhead Connectors

Bulgin EXP Series EXPlora

Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

APPROVALS : ATEX Approval for Zone 2 and Zone 22 Applications

Mates with EXP-0911 and EXP-A911 connectors
Supplied with high grade sealing gasket
Single hole fixing
3-7mm panel thickness

Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated


Specifications

Attribute Value
Brand Bulgin
Termination Method Screw
Series EXP
Pole Format 6P
Mating Type Threaded
IP Rating IP68
Number of Contacts 4
Contact Gender Male
Plug/Socket Plug
Voltage Rating 600.0 V
Contact Plating Nickel
Current Rating 18.0 A
Housing Material Polymer
Contact Material Brass
Mounting Type Flange Mount
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +55 °C
Body Orientation Straight
Shell Size 50
Checking stock...
IDR
1,021,313.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,021,313.93
*price per unit indicative
"Bulgin Flange Mount Connector, 4 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda