Sonitron 94dB, Panel Mount Continuous Internal, Buzzer, 4V dc up to 16V dc

RS Stock No.:
2448498
Mfr. Prt No.:
SP27
Brand:
Sonitron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2448498
Product description Sonitron 94dB, Panel Mount Continuous Internal, Buzzer, 4V dc up to 16V dc
Manufacturer / Brand Sonitron
Manufacturer part number SP27
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
RS stock number 2448498
Product description Sonitron 94dB, Panel Mount Continuous Internal, Buzzer, 4V dc up to 16V dc
Manufacturer / Brand Sonitron
Manufacturer part number SP27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers


Specifications

Attribute Value
Brand Sonitron
Mounting Type Panel Mount
Minimum Supply Voltage 4 V dc
Maximum Supply Voltage 16 V dc
Sound Level 94 dB
Drive Type Internal
Tone Type Continuous
Diameter 36.5 mm
Depth 19 mm
Height 19 mm
Dimensions 35.5 x 8 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +75 °C
Maximum Frequency 4.025 kHz
Minimum Frequency 2975 Hz
Supply Current 12 mA
Checking stock...
IDR
706,539.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1706,539.04
*price per unit indicative
"Sonitron 94dB, Panel Mount Continuous Internal, Buzzer, 4V dc up to 16V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda