CK 300 mm Hand Saw
- RS Stock No.:
- 1317711
- Mfr. Prt No.:
- T0833
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1317711 |
| Product description | CK 300 mm Hand Saw |
| Manufacturer / Brand | CK |
| Manufacturer part number | T0833 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
C.K Mini Saw
The CK TOOLS T0833 Mini Saw takes a standard hacksaw blade making it especially useful for cutting in confined spaces and difficult-to-reach positions.
Features & Benefits
• Ideal for flush cutting and cutting in confined spaces
• Robust, diecast aluminium handle
• Strong and lightweight
• Shatterproof 'Cekaflex' HSS
• Bi-metal blade, 300 mm / 24 TPI
• Fast and easy blade fitting with large screw clamp
Specifications
| Attribute | Value |
| Brand | CK |
| Blade Length | 300 mm |
| Saw Type | Hand Saw |
| Blade Material | Bi-metal |