Amphenol Cable Mount Connector, 14 + PE Contacts, Socket
- RS Stock No.:
- 2408383
- Mfr. Prt No.:
- C016-10E014-0021
- Brand:
- Amphenol Industrial

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2408383 |
| Product description | Amphenol Cable Mount Connector, 14 + PE Contacts, Socket |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | C016-10E014-0021 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2408383 |
| Product description | Amphenol Cable Mount Connector, 14 + PE Contacts, Socket |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | C016-10E014-0021 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Cable Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series cable mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series receptacles.
Note
Shell size 14+PE will accommodate 2.5mm² contacts, but they are not currently included as part of the Amphenol C16-3 offer.
APPROVALS : VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Note
Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between typesCan facilitate cable to cable and cable to chassis connectionAll have a pre-mating earth designSupplied with strain relief and PG cable gland for conduit fixingIP65 to IEC529
Specifications
| Attribute | Value |
| Brand | Amphenol Industrial |
| Termination Method | Crimp |
| Series | C 16-3 |
| Plug/Socket | Socket |
| Contact Plating | Gold, Silver |
| Housing Material | Polymer |
| Pole Format | 14 + PE |
| IP Rating | IP65 |
| Number of Contacts | 14 + PE |
| Contact Gender | Female |
| Voltage Rating | 100 V |
| Current Rating | 16.0 A |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Connector Size | Standard |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +125 °C |