Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath
- RS Stock No.:
- 6733264
- Mfr. Prt No.:
- 1896/4L SL005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6733264 |
| Product description | Alpha Wire Unscreened Multicore Data Cable, 0.56 mm², 20 AWG, 30m, Grey Sheath |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 1896/4L SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Unshielded Multi-Conductor Industrial Cable
Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.
APPROVALS : UL, CSA
Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Series | Alpha Essentials |
| Core Strands | 7/0.32 mm |
| Number of Cores | 4 |
| Cross Sectional Area | 0.56 mm² |
| Cable Shape | Multicore |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Tinned Copper |
| Outer Sheath Material | LSZH |
| Voltage Rating | 300 V |
| Drain Wire | No |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +75 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 5.56 mm |
| Sheath Material | Low Smoke Zero Halogen (LSZH) |
| Conductor Resistance | 33.46 Ω/km |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
| American Wire Gauge | 20 AWG |
| Insulation Material | LSZH |
| Minimum Operating Temperature | -20 °C |
| Length | 30 m |
| Standards Met | CE, CSA, UL |