Alpha Wire Unscreened Multicore Data Cable, 0.35 mm², 22 AWG, 30m, Grey Sheath
- RS Stock No.:
- 6733236
- Mfr. Prt No.:
- 1174L SL005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6733236 |
| Product description | Alpha Wire Unscreened Multicore Data Cable, 0.35 mm², 22 AWG, 30m, Grey Sheath |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 1174L SL005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6733236 |
| Product description | Alpha Wire Unscreened Multicore Data Cable, 0.35 mm², 22 AWG, 30m, Grey Sheath |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 1174L SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Unshielded Multi-Conductor Industrial Cable
Multi-conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket.
APPROVALS : UL, CSA
Features and Benefits
• Tinned copper conductors that resist corrosion
• Stranded conductors for installation flexibility
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Series | Alpha Essentials |
| Core Strands | 7/0.25 mm |
| Number of Cores | 4 |
| Cross Sectional Area | 0.35 mm² |
| Cable Shape | Multicore |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Tinned Copper |
| Outer Sheath Material | LSZH |
| Voltage Rating | 300 V |
| Drain Wire | No |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +80 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 4.34 mm |
| Sheath Material | Low Smoke Zero Halogen (LSZH) |
| Conductor Resistance | 53.48 Ω/km |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
| American Wire Gauge | 22 AWG |
| Insulation Material | LSZH |
| Minimum Operating Temperature | -20 °C |
| Length | 30 m |
| Standards Met | CE, CSA, UL |