Amphenol Cable Mount Connector, 7 Contacts, Plug
- RS Stock No.:
- 6961598
- Mfr. Prt No.:
- C016-10H006-010-12
- Brand:
- Amphenol Industrial

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6961598 |
| Product description | Amphenol Cable Mount Connector, 7 Contacts, Plug |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | C016-10H006-010-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6961598 |
| Product description | Amphenol Cable Mount Connector, 7 Contacts, Plug |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | C016-10H006-010-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eco-Mate Series
Amphenol Eco-Mate Circular Connectors
From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection. (Strain relief not applicable for 540-1751 & 540-1694)
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
Note
For stock nos. 540-1723 and 540-1717 the connector shell requires male contacts. Please use 103-998 for 0.14-0.5mm² cable and 103-982 for 0.5-1.5mm²cable
For stock nos. 540-1795 and 540-1789 the connector shell requires female contacts. Please use 240-8585 for 0.14-0.5mm² cable 240-8614 for 0.5-1.5mm² cable
Features & Benefits
• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated
Applications
These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.
FAQ
Q: Are there accessories available for these connectors?
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
Specifications
| Attribute | Value |
| Brand | Amphenol Industrial |
| Number of Contacts | 7 |
| Mounting Type | Cable Mount |
| Plug/Socket | Plug |
| Termination Method | Crimp |
| IP Rating | IP65, IP67 |
| Contact Gender | Male |
| Body Orientation | Straight |
| Series | Eco-Mate |
| Housing Material | Polymer |
| Contact Plating | Gold, Silver |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +125 °C |