CABLE & CONNECTOR 1681596
- RS Stock No.:
- 8613294
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 8613294 |
| Product description | CABLE & CONNECTOR 1681596 |
| Manufacturer / Brand | Phoenix Contact |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Connector A | M12 |
| Connector B | M12 |
| Connector A Gender | Male |
| Connector B Gender | Female |
| Coding | A |
| Number of Cores | 5 |
| Length | 600 mm |
| Sheath Material | PUR |
| Connector A Number of Contacts | 5 |
| Connector B Number of Contacts | 5 |
| Voltage Rating | 48 V, 60 V |
| Current Rating | 4 A |
| Series | SAC |
| IP Rating | IP65, IP67, IP68 |
| Cross Sectional Area | (Signal Line) 5x 0.34 mm² |
| Connector B Housing Gender | Male |
| Connector A Housing Gender | Female |
| Minimum Bend Radius | 46 mm (Flexible) 23 mm (Fixed) |
| Conductor Material | Bare Cu litz wires |
| American Wire Gauge | 22 AWG |