Lapp SKINTOP Polyamide M16 Cable Gland With Locknut, 10mm, IP66, IP68, IP69, Grey

RS Stock No.:
3658422
Mfr. Prt No.:
53111010+53119010
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3658422
Product description Lapp SKINTOP Polyamide M16 Cable Gland With Locknut, 10mm, IP66, IP68, IP69, Grey
Manufacturer / Brand Lapp
Manufacturer part number 53111010+53119010
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
RS stock number 3658422
Product description Lapp SKINTOP Polyamide M16 Cable Gland With Locknut, 10mm, IP66, IP68, IP69, Grey
Manufacturer / Brand Lapp
Manufacturer part number 53111010+53119010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Skintop IP69K ST-M Metric Nylon Gland

From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.

With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief.

These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.

This series of glands have metric measurements.

Features and Benefits

• Easy to Install
• Wide Clamping Range
• Metric Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection

Applications

The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;

• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology

Environment

These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and even some open air applications.

Accessories
Skintop ST cable glands can be used with corresponding metric sized nylon locknuts.

444-2975 are grey M12 Locknut, IP68
444-2981 are grey M16 Locknut, IP68
444-2997 are grey M20 Locknut, IP68
444-3007 are grey M25 Locknut, IP68
444-3013 are grey M32 Locknut, IP68
444-3079 are grey M12 Locknut, IP68
444-3085 are black M16 Locknut, IP68
444-3108 are black M20 Locknut, IP68
444-3114 are black M25 Locknut, IP68
444-3120 are black M32 Locknut, IP68
811-0821 are black M12 Locknut, IP68, 100 Pack


Specifications

Attribute Value
Brand Lapp
Thread Size M16
Colour Grey
Minimum Cable Diameter 4 mm
Locknut Included Yes
Maximum Operating Temperature +100 °C
IP Rating IP66, IP68, IP69
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 10 mm
Material Polyamide
Number of Pieces 100
Series SKINTOP
Checking stock...
IDR
241,037.22
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1241,037.2248,207.44
*price per unit indicative
"Lapp SKINTOP Polyamide M16 Cable Gland With Locknut, 10mm, IP66, IP68, IP69, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda