Lumberg 5 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68

RS Stock No.:
6989268
Mfr. Prt No.:
0332 05-1
Brand:
Lumberg

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6989268
Product description Lumberg 5 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68
Manufacturer / Brand Lumberg
Manufacturer part number 0332 05-1

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6989268
Product description Lumberg 5 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68
Manufacturer / Brand Lumberg
Manufacturer part number 0332 05-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Lumberg
Number of Contacts 5
Gender Male
Mounting Type Cable Mount
Termination Method Solder
Body Orientation Straight
Current Rating 5 A
Voltage Rating 250 V ac
IP Rating IP68
DIN Number DIN EN 60529
Maximum Operating Temperature 85 °C
Contact Plating Gold over Silver
Contact Material Brass
Minimum Operating Temperature -40 °C
Checking stock...
IDR
236,631.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1236,631.84
*price per unit indicative
"Lumberg 5 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda