HellermannTyton Black Nylon Inside Serrated Cable Tie, 100mm x 2.5 mm
- RS Stock No.:
- 2319198
- Mfr. Prt No.:
- 111-01960 T18R-PA66W-BK
- Brand:
- HellermannTyton
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2319198 |
Product description | HellermannTyton Black Nylon Inside Serrated Cable Tie, 100mm x 2.5 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 111-01960 T18R-PA66W-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2319198 |
Product description | HellermannTyton Black Nylon Inside Serrated Cable Tie, 100mm x 2.5 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 111-01960 T18R-PA66W-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SG
Product Details
Specifications
Attribute | Value |
Brand | HellermannTyton |
Colour | Black |
UV Resistant | Yes |
Maximum Bundle Diameter | 22 mm |
Maximum Operating Temperature | +85 °C |
Type | Inside Serrated |
Quantity | 100 pack |
Width | 2.5 mm |
Tensile Strength | 80 N |
Minimum Operating Temperature | -40 °C |
Series | T18R |
Length | 100 mm |
Material | Nylon 66 |
Fire Behaviour | Halogen Free |