KEMET, 1206 (3216M) 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1206C225K5RACTU
- RS Stock No.:
- 6911215
- Mfr. Prt No.:
- C1206C225K5RACTU
- Brand:
- KEMET

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6911215 |
| Product description | KEMET, 1206 (3216M) 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1206C225K5RACTU |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | C1206C225K5RACTU |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6911215 |
| Product description | KEMET, 1206 (3216M) 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1206C225K5RACTU |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | C1206C225K5RACTU |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1206 Range
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Specifications
| Attribute | Value |
| Brand | KEMET |
| Capacitance | 2.2 µF |
| Length | 3.2 mm |
| Package/Case | 1206 (3216M) |
| Series | C |
| Mounting Type | Surface Mount |
| Height | 1.6 mm |
| Dimensions | 3.2 x 1.6 x 1.6 mm |
| Maximum Operating Temperature | +125 °C |
| Voltage | 50 V dc |
| Depth | 1.6 mm |
| Minimum Operating Temperature | -55 °C |
| Dielectric | X7R |
| Tolerance | ±10 % |