TDK, 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD C3216X8R2A104K115AA

RS Stock No.:
9039209
Mfr. Prt No.:
C3216X8R2A104K115AA
Brand:
TDK

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9039209
Product description TDK, 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD C3216X8R2A104K115AA
Manufacturer / Brand TDK
Manufacturer part number C3216X8R2A104K115AA

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9039209
Product description TDK, 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD C3216X8R2A104K115AA
Manufacturer / Brand TDK
Manufacturer part number C3216X8R2A104K115AA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Range

TDK C type 1206 series

TDK 1206 C series MLCC (Multilayer Ceramic Capacitor) With a monolithic structure that ensures superior mechanical strength and reliability, these MLCC capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These MLCCs are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Composition

C Series chip capacitor features multiple layers of dielectric material which is a Class II type dielectric suitable for higher capacitance applications with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology.

Features and Benefits

Capacitance values ranges from 0.5pF to 100μF based on the dielectric material
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity

Applications

1206 Series components are Commercial Grade for general applications including:
• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications


Specifications

Attribute Value
Brand TDK
Capacitance 100 nF
Voltage 100 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X8R
Tolerance ±10 %
Dimensions 3.2 x 1.6 x 1.15 mm
Length 3.2 mm
Depth 1.6 mm
Height 1.15 mm
Series C
Suppression Class Class II
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Terminal Type Solder
Checking stock...
IDR
65,346.47
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
165,346.472,613.86
*price per unit indicative
"TDK, 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD C3216X8R2A104K115AA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda