RS PRO Wheel Clamp
- RS Stock No.:
- 1252185
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1252185 |
| Product description | RS PRO Wheel Clamp |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
RS Pro Car Wheel Clamp
RS Pro Wheel Clamp is made from steel and is painted yellow with a rust proof protection. The wheel clamp is adjustable with an articulated arm, holder jaw, 2 footrests, 2 handles and spikes to blow out the tyre. The clamp is designed to fit a wheel rim with an 11.5 in diameter. When connected to the wheel, a car is unable to move unless the clamp is removed.
FEATURES and BENEFITS:
Wheel Clamp
Made from steel
Painted yellow
Rustproof protection
Articulated arm
Holder jaw
2 Footrests
2 Handles
Blow out tyre spikes
Fits a wheel rim of 11.5 in diameter
Length 800 mm
Width 300 mm
Height 240 mm
Weight 8 kg
Wheel rim diameter 11.5 in
Specifications
| Attribute | Value |
| Brand | RS PRO |