Mitutoyo 103-137 External Micrometer, Range 0 mm →25 mm

RS Stock No.:
0572088
Mfr. Prt No.:
103-137
Brand:
Mitutoyo
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
RS stock number 0572088
Product description Mitutoyo 103-137 External Micrometer, Range 0 mm →25 mm
Manufacturer / Brand Mitutoyo
Manufacturer part number 103-137

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Cast Iron Frames Micrometer

SUPPLIED_WITH : Adjustment spanner and instruction leaflet in a pr

Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings


Specifications

Attribute Value
Brand Mitutoyo
Accuracy ±0.002 mm
Resolution 0.01 mm
Imperial or Metric Metric
Micrometer Type External
Battery Operated No
Set Contents Adjustment Tool, Case, User Manual
Maximum Measurement 25 mm
Minimum Measurement 0 mm
Checking stock...
IDR
1,116,449.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,116,449.16
*price per unit indicative
"Mitutoyo 103-137 External Micrometer, Range 0 mm →25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda