WJ Furse, ESP Cat-6 Surge Suppressor Unit 5 V Maximum Voltage Rating 1kA Maximum Surge Current Cat-6 Surge Protector

RS Stock No.:
7886769
Mfr. Prt No.:
7TCA085400R0023 ESP CAT-6
Brand:
WJ Furse

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7886769
Product description WJ Furse, ESP Cat-6 Surge Suppressor Unit 5 V Maximum Voltage Rating 1kA Maximum Surge Current Cat-6 Surge Protector
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085400R0023 ESP CAT-6

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7886769
Product description WJ Furse, ESP Cat-6 Surge Suppressor Unit 5 V Maximum Voltage Rating 1kA Maximum Surge Current Cat-6 Surge Protector
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085400R0023 ESP CAT-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors (Data Lines)

WJ Furse Enhanced ethernet systems surge protector

Enhanced surge protector for use on twisted pair Ethernet systems with RJ45 connections.

Suitable for shielded or unshielded twisted pair
Very low let-through voltage between all lines
No system impairment or start-up signal degradation
Removable DIN rail clip included, or can be flat mounted


Specifications

Attribute Value
Brand WJ Furse
Suppressor Type Cat-6 Surge Protector
Maximum Voltage Rating 5 V
Mounting Type DIN Rail
Maximum Surge Current 1 kA, 10 kA
Series ESP Cat-6
Length 106 mm
Depth 24 mm
Height 60 mm
Dimensions 106 x 24 x 60 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
5,776,502.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,776,502.08
*price per unit indicative
"WJ Furse, ESP Cat-6 Surge Suppressor Unit 5 V Maximum Voltage Rating 1kA Maximum Surge Current Cat-6 Surge Protector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda