Staubli Crocodile Clip, 19A, Red
- RS Stock No.:
- 8935777
- Mfr. Prt No.:
- 66.9561-22
- Brand:
- Staubli

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8935777 |
| Product description | Staubli Crocodile Clip, 19A, Red |
| Manufacturer / Brand | Staubli |
| Manufacturer part number | 66.9561-22 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8935777 |
| Product description | Staubli Crocodile Clip, 19A, Red |
| Manufacturer / Brand | Staubli |
| Manufacturer part number | 66.9561-22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Dolphin Test Clips,CAT II, CAT III, and CAT IV, XDK Series
Note
422-5039 and 422-5045 are CAT II, 893-5774 and 893-5777 are CAT IV.
Multi-purpose clips that meet safety requirements IEC/EN 61010
Dolphin clips have all round insulation and mate with 4mm safety plugs and probes
Toothed jaws open to hold diameters up to 30mm, yet also grip fine wires
The standard type accepts 4mm shrouded plugs
The probe extension type will take both plugs and probes with 4mm plug tip
Specifications
| Attribute | Value |
| Brand | Staubli |
| Jaw Opening | 39.5 mm |
| Insulated | Yes |
| Colour | Red |
| Current Rating | 19 A |
| Insulation Material | TPE |