TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ
- RS Stock No.:
- 1998122
- Mfr. Prt No.:
- SQMW7100RJ
- Brand:
- TE Connectivity
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1998122 |
Product description | TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | SQMW7100RJ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1998122 |
Product description | TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | SQMW7100RJ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Specifications
Attribute | Value |
Brand | TE Connectivity |
Resistance | 100 Ω |
Technology | Wire Wound |
Tolerance | ±5 % |
Power Rating | 7 W |
Series | SQM7 |
Maximum Operating Temperature | +250 °C |
Minimum Operating Temperature | -55 °C |
Lead Pitch | 5 mm |
Temperature Coefficient | ±300 ppm/°C |