Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 140 mm Overall Length

RS Stock No.:
5001480
Mfr. Prt No.:
48 11 J0
Brand:
Knipex

Technical Reference
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
RS stock number 5001480
Product description Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 140 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 48 11 J0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Precision Circlip Pliers

The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.


Specifications

Attribute Value
Brand Knipex
Overall Length 140 mm
Tip Style Straight
Circlip Size Range 8 → 13 mm
Plier Type Circlip Pliers
Material Chrome Vanadium Steel
Checking stock...
IDR
504,101.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1504,101.34
*price per unit indicative
"Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 140 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda