Wurth Elektronik, WE-CLFS 20A 250 V 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase

RS Stock No.:
1857457
Mfr. Prt No.:
810912020
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1857457
Product description Wurth Elektronik, WE-CLFS 20A 250 V 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 810912020
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
RS stock number 1857457
Product description Wurth Elektronik, WE-CLFS 20A 250 V 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 810912020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Maximum Current Rating 20 A
Maximum Voltage Rating 250 V
Mounting Type Chassis Mount
Termination Style Fast-On
Number of Phases 1
Series WE-CLFS
Operating Frequency 50/60 Hz
Length 75 mm
Depth 51.8 mm
Height 29 mm
Dimensions 75 x 51.8 x 29 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
304,285.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1304,285.89
*price per unit indicative
"Wurth Elektronik, WE-CLFS 20A 250 V 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda