Martindale CM69 Leakage Clamp Meter, Max Current 60A ac CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT
- RS Stock No.:
- 1225531
- Mfr. Prt No.:
- RSCM69
- Brand:
- Martindale

Technical Reference
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
| RS stock number | 1225531 |
| Product description | Martindale CM69 Leakage Clamp Meter, Max Current 60A ac CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT |
| Manufacturer / Brand | Martindale |
| Manufacturer part number | RSCM69 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Martindale |
| Absolute Maximum AC Current Measurement | 60 A ac |
| Absolute Maximum AC Voltage Measurement | 300 V ac |
| Absolute Maximum DC Voltage Measurement | 300 V dc |
| Absolute Maximum Resistance Measurement | 600 kΩ |
| Model Number | CM69 |
| AC Current Measurement Resolution | 1 µA |
| Clamp Meter Type | Leakage Clamp Meter |
| Best AC Current Accuracy | ±(1% rdg + 5dgts) |
| Best AC Voltage Accuracy | ±(1% rdg + 3dgts) |
| Best DC Voltage Accuracy | ±(1% rdg + 2dgts) |
| Best Resistance Measurement Accuracy | 1 % + 2 Digits |
| Battery Type | 1.5 V, AAA, Alkaline |
| Height | 33.5 mm |
| True RMS | Yes |
| AC Voltage Measurement Resolution | 10 mV |
| Power Source | Battery |
| Resistance Measurement Resolution | 100 mΩ |
| Length | 206 mm |
| Width | 76 mm |
| Dimensions | 206 x 76 x 33.5 mm |
| DC Voltage Measurement Resolution | 10 mV |
| Safety Category Level | CAT II, CAT III, CAT IV |
| Jaw Capacity Busbars | 20 mm |
| Battery Life | 40 h @ AC, 60 h @ DC |
| Maximum Conductor Size | 20 mm |
| Weight | 262 g |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Resistance |
| Minimum Operating Temperature | 0 °C |
| Safety Category Voltage | 300 V, 600 V, 1000 V |
| Safety Category | CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT IV 600 V |
| Display Type | Backlit LCD |
| Maximum Operating Temperature | +40 °C |