Binder Cable Mount Connector, 4 Contacts, Miniature Connector, Socket

RS Stock No.:
7345111
Mfr. Prt No.:
99-5109-40-04
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345111
Product description Binder Cable Mount Connector, 4 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-5109-40-04
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
RS stock number 7345111
Product description Binder Cable Mount Connector, 4 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-5109-40-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 423 Series Connectors

M16 Miniature Male Cable Connector, Short Version - Series 423

M16 miniature male cable connector with IP67 protection. This M16 miniature male cable connector is short version measuring 45mm in length with screw locking to IEC 60130-9 and screw terminals. The cable outlet for this M16 miniature male cable connector measures 4 → 8 mm.


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 423
Mating Type Screw On
IP Rating IP67
Number of Contacts 4
Contact Gender Male
Plug/Socket Socket
Voltage Rating 250 V
Connector Size Miniature
Contact Plating Gold
Current Rating 6.0 A
Housing Material Metal
Contact Material Brass
Mounting Type Cable Mount
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +95 °C
Body Orientation Straight
Shell Size 18.5
Checking stock...
IDR
226,457.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1226,457.51
*price per unit indicative
"Binder Cable Mount Connector, 4 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda