Schneider Electric TeSys D LC1D 3 Pole Contactor – 40 A, 230 V ac Coil, 3NO, 15 kW

RS Stock No.:
8451765
Mfr. Prt No.:
LC1D256L7
Brand:
Schneider Electric

Technical Reference
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
RS stock number 8451765
Product description Schneider Electric TeSys D LC1D 3 Pole Contactor - 40 A, 230 V ac Coil, 3NO, 15 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1D256L7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Schneider Electric
Range TeSys D
Minimum Operating Temperature -5 °C
Number of Poles 3
Coil Voltage 230 V ac
Series LC1D
Contact Voltage Rating 300 V dc, 690 V ac
Power Rating 15 kW
Depth 92 mm
Length 85 mm
Width 45 mm
Terminal Type Lug Ring Terminal
Normal State Configuration 3NO
Contact Current Rating 40 A
Maximum Operating Temperature +60 °C
Checking stock...
IDR
967,400.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1967,400.47
*price per unit indicative
"Schneider Electric TeSys D LC1D 3 Pole Contactor - 40 A, 230 V ac Coil, 3NO, 15 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products