Eaton M22 Contact Block – 2NC 220 V dc, 230V ac
- RS Stock No.:
- 8475005
- Mfr. Prt No.:
- 107899 M22-CK02
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8475005 |
| Product description | Eaton M22 Contact Block - 2NC 220 V dc, 230V ac |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 107899 M22-CK02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton Front Fixing Contact Blocks - M22 Series
Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. This 22mm range of contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.
Features & Benefits
• Front fixing, front mounting contact block
• The block forms part of the M22 Series
• Suitable to use with M22 Series modular push buttons and switches
• Quick, simple and easy to install
• These contact blocks have an IP rating of IP20, this means that they are protected against solid objects up to 12mm, but there is no protection against liquids
• Heavy-duty construction
• Features a notched hole mounting with anti-rotation tab
• Each contact block has a width of 1.8 In and 22.5 mm in size
• Compliant to: CE Marked, Bureau Veritas and GoST-R
Specifications
| Attribute | Value |
| Brand | Eaton |
| Series | M22 |
| Block Type | Contact Block |
| Contact Configuration | 2NC |
| Voltage Rating | 220 V dc, 230 V ac |
| Body/Fixing Collar Included | Yes |
| Current Rating | 4 A |
| For Use With | NZM1 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda