EMERSON – ASCO 5/2 Pneumatic Solenoid Valve – Pilot/Spring 541 Series
- RS Stock No.:
- 2783842
- Mfr. Prt No.:
- 54101017
- Brand:
- EMERSON – ASCO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 2783842 |
| Product description | EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Spring 541 Series |
| Manufacturer / Brand | EMERSON – ASCO |
| Manufacturer part number | 54101017 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
ISO
Pneumatic control ISO distributors
Specifications
| Attribute | Value |
| Brand | EMERSON – ASCO |
| Manufacturer Series | 541 |
| Mounting Style | Manifold |
| Function | 5/2 |
| Actuation Type | Pilot/Spring |
| Body Material | Polyoxymethylene |
| Maximum Flow Rate | 1400 L/min |
| Minimum Operating Pressure | -0.95 bar |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +60 °C |
| Maximum Operating Pressure | 12 bar |
| Number of Ports | 5/2 |