Bahco White Cotton Work Gloves, Size 10, Large, 2 Gloves
- RS Stock No.:
- 6880451
- Mfr. Prt No.:
- 2820VGCOT
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6880451 |
| Product description | Bahco White Cotton Work Gloves, Size 10, Large, 2 Gloves |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 2820VGCOT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
1000V Handling
Cotton Undergloves
Bahco cotton undergloves offer an excellent wearing comfort due to the high-quality cotton liner and the good fit. THIS ITEM IS NOT INSULATED AND HAS TO BE USED WITH INSULATED GLOVES.
WARNING : This item is NOT insulated and is intended to be worn under insulated gloves.
Features and Benefits
Light, flexible under glove
Can be worn under all glove types for the absorption of sweat and increased comfort
Specifications
| Attribute | Value |
| Glove Size | 10, Large |
| Brand | Bahco |
| Number of Gloves | 2 |
| Primary Glove Application | General Purpose |
| Glove Material | Cotton |
| Main Colour of Glove | White |
| Glove Coating | No Coating |
| EN407 Thermal | No |
| EN374 Chemical | No |
| EN511 Cold | No |