Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 046999-0101
- RS Stock No.:
- 7631036
- Mfr. Prt No.:
- 046999-0101
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7631036 |
| Product description | Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 046999-0101 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 046999-0101 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7631036 |
| Product description | Molex, High Pressure, KK 254 Female Crimp Terminal 22AWG 046999-0101 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 046999-0101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Crimp Terminal, 7879 Series (High Pressure)
These Molex KK High Pressure Crimp Terminals are for use in the High Pressure 7880 Series housings. The design of the Molex KK High Pressure Crimp Terminal has triple cantilever contacts for multiple contact points. The Box shroud of the Molex KK High Pressure Crimp Terminal prevents contamination of the contact surface.
Note
For High Pressure 7880 Series housings see stock number 679-5173 typical.
Specifications
| Attribute | Value |
| Brand | Molex |
| Gender | Female |
| For Use With | KK 254 Connector Housing |
| Series | High Pressure, KK 254 |
| Minimum Wire Size mm² | 0.05 mm² |
| Termination Method | Solder |
| Maximum Wire Size mm² | 0.35 mm² |
| Minimum Wire Size AWG | 30 AWG |
| Contact Plating | Gold |
| Maximum Wire Size AWG | 22 AWG |
| Contact Material | Phosphor Bronze |
| Series Number | 7879 |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +85 °C |