Cropico Resistance Decade Box, Resistance Resolution 0.001Ω, Absolute Maximum Resistance Measurement 100Ω
- RS Stock No.:
- 6718886
- Mfr. Prt No.:
- RBB6-B
- Brand:
- Cropico

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6718886 |
| Product description | Cropico Resistance Decade Box, Resistance Resolution 0.001Ω, Absolute Maximum Resistance Measurement 100Ω |
| Manufacturer / Brand | Cropico |
| Manufacturer part number | RBB6-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Calibration/Substitution, High Accuracy 6 Decade Resistance Box
Compact, durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
The -B and -C models are suitable for pt100 simulation
Specifications
| Attribute | Value |
| Brand | Cropico |
| Resistance Resolution | 0.001 Ω |
| Best Maximum Resistance Accuracy | ±2 % |
| Maximum Operating Temperature | +125 °C |
| Residual Resistance | 1 Ω |
| Power Rating | 0.33 W |
| Width | 350 mm |
| Length | 80 mm |
| Best Minimum Resistance Accuracy | ±0.05 % |
| Dimensions | 80 x 350 x 100 mm |
| Temperature Coefficient | ±3 ppm/°C, ±5 ppm/°C |
| Minimum Operating Temperature | -50 °C |
| Minimum Resistance Measurement | 0.001 Ω |
| Absolute Maximum Resistance Measurement | 100 Ω |
| Height | 100 mm |
| Decade Box Type | Resistance |
| Weight | 600 g |