HARTING D-Sub Standard 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.:
8658238
Mfr. Prt No.:
09664187500
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8658238
Product description HARTING D-Sub Standard 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09664187500

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8658238
Product description HARTING D-Sub Standard 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09664187500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'D' Sub-Miniature Connection System

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

APPROVALS : UL, E102079, CSA, File 98267

Class II metal body, DIN 41652


Specifications

Attribute Value
Brand HARTING
Number of Contacts 37
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.77 mm
Termination Method IDC
Current Rating 2.0 A
Length 69.4 mm
Width 17.1 mm
Depth 12.55 mm
Dimensions 69.4 x 17.1 x 12.55 mm
Series D-Sub Standard
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
247,540.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,540.40
*price per unit indicative
"HARTING D-Sub Standard 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda