FCT from Molex FWD 9 Way Panel Mount D-sub Connector Socket

RS Stock No.:
1957389
Mfr. Prt No.:
FWDR09S / 1731100005
Brand:
FCT from Molex

Technical Reference
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
RS stock number 1957389
Product description FCT from Molex FWD 9 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand FCT from Molex
Manufacturer part number FWDR09S / 1731100005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

Back panel D-connector, solder tag

LD195724-01

Specifications

Attribute Value
Brand FCT from Molex
Number of Contacts 9
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Waterproof D-Sub
Termination Method Solder
D-Sub Shell Size E
Current Rating 5.0 A
Housing Material Brass
Length 40.0 mm
Width 21.0 mm
Series FWD
Minimum Operating Temperature -25.0 °C
Maximum Operating Temperature +70 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Checking stock...
IDR
232,121.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1232,121.57
*price per unit indicative
"FCT from Molex FWD 9 Way Panel Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda