Amphenol Limited, M39029 MIL Spec Circular Connector Receptacle
- RS Stock No.:
- 8751438
- Mfr. Prt No.:
- M39029/57-357
- Brand:
- Amphenol Limited

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8751438 |
| Product description | Amphenol Limited, M39029 MIL Spec Circular Connector Receptacle |
| Manufacturer / Brand | Amphenol Limited |
| Manufacturer part number | M39029/57-357 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
LJT Series professional connectors (HE 308)
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.
Note
For associated connectors see: 205-3359 , 205-3270 , 205-3488 , 715-9815 , 205 -3422 , 715-9761 , 715-9869 and associated ranges.
Specifications
| Attribute | Value |
| Brand | Amphenol Limited |
| Gender | Female |
| Termination Method | Crimp |
| Series | M39029 |
| Contact Plating | Gold over Nickel |
| Contact Material | Copper Alloy |