HARWIN, Datamate Mix-Tek, 2 Way, 1 Row, Straight PCB Header

RS Stock No.:
1613543
Mfr. Prt No.:
M80-5000000M5-02-333-00-000
Brand:
HARWIN

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1613543
Product description HARWIN, Datamate Mix-Tek, 2 Way, 1 Row, Straight PCB Header
Manufacturer / Brand HARWIN
Manufacturer part number M80-5000000M5-02-333-00-000
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
RS stock number 1613543
Product description HARWIN, Datamate Mix-Tek, 2 Way, 1 Row, Straight PCB Header
Manufacturer / Brand HARWIN
Manufacturer part number M80-5000000M5-02-333-00-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand HARWIN
Series Datamate Mix-Tek
Pitch 4.0 mm
Number of Contacts 2
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Board to Board, Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Beryllium Copper
Current Rating 20.0 A
Checking stock...
IDR
548,574.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1548,574.70
*price per unit indicative
"HARWIN, Datamate Mix-Tek, 2 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda