XP Power QSB100 100W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out 24V dc

RS Stock No.:
1718669
Mfr. Prt No.:
QSB10024S24
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1718669
Product description XP Power QSB100 100W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out 24V dc
Manufacturer / Brand XP Power
Manufacturer part number QSB10024S24
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
RS stock number 1718669
Product description XP Power QSB100 100W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out 24V dc
Manufacturer / Brand XP Power
Manufacturer part number QSB10024S24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand XP Power
Output Voltage 24 V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5 kV dc
Power Rating 100 W
Output Current 4.17 A
Mounting Type PCB Mount
Number of Outputs 1
Package Quarter Brick
Minimum Temperature -40 °C
Load Regulation ±0.2 %
Maximum Temperature +100 °C
Width 36.8 mm
Depth 12.7 mm
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F, UL 60950-1
Series QSB100
Length 57.9 mm
Checking stock...
IDR
2,020,600.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,020,600.96
*price per unit indicative
"XP Power QSB100 100W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products