TRACOPOWER TMDC 20 20W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 5V dc

RS Stock No.:
8431676
Mfr. Prt No.:
TMDC 20-2411
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8431676
Product description TRACOPOWER TMDC 20 20W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMDC 20-2411
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
RS stock number 8431676
Product description TRACOPOWER TMDC 20 20W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMDC 20-2411

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco - 20W to 60W - TMDC Series

Tracopower 20W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 20 Series

The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and protection against overload and short circuit protection.

APPROVALS : CB, UL/cUL

Features and benefits:

• Fully encapsulated low profile plastic case
• Ultra wide 4:1 input voltage range
• Operating temperature range –40°C to +80°C
• I/O isolation 2500Vdc
• Excellent efficiency up to 91%
• Input filter to meet EN 55022, class A
• Optional DIN-Rail mount adapter
• No minimum load required
• Reverse input protection
• Output voltage adjustable
• Remote On/Off


Specifications

Attribute Value
Brand TRACOPOWER
Width 96 mm
Depth 23.3 mm
Input Voltage Range 9 → 36 V dc
Minimum Temperature -40 °C
Output Voltage 5 V dc
Output Current 4 A
Load Regulation 0.5 %
Isolation Voltage 2.5 kV dc
Number of Outputs 1
Maximum Temperature +80 °C
Input Voltage Nominal 24 V dc
Series TMDC 20
Length 54 mm
Power Rating 20 W
Mounting Type Chassis Mount
Checking stock...
IDR
951,771.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1951,771.86
*price per unit indicative
"TRACOPOWER TMDC 20 20W Isolated DC-DC Converter Chassis Mount, Voltage in 9 → 36 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products