RS PRO Commoning Block, 6 Way, 750 V

RS Stock No.:
8680792
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8680792
Product description RS PRO Commoning Block, 6 Way, 750 V
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
RS stock number 8680792
Product description RS PRO Commoning Block, 6 Way, 750 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO Commoning Blocks

From RS PRO, this compact commoning block is ideal for use in derivation and junction boxes. Not only does its compact design allow for excellent space management, it also has a robust construction with high mechanical resistance. For reliable high-density connections with excellent electrical characteristics, this polycarbonate terminal connector is ideal.

The terminal block features Easy-Entry cable insertion, assuring no strand turn-back when inserting multi-stranded cable. The transparent design of the commoning block allows added visibility of the connection.

The polycarbonate body is self-extinguishing, and the galvanised steel screws have excellent corrosion resistance.

Features and Benefits

• Housing material: transparent blue polycarbonate
• Self-extinguishing: UL 94 - V0; IEC 695-2-1 to 850°C; IEC 695-2-2
• Maximum operating temperature: 85°C
• Clamps: Brass
• Captive screws: galvanized steel
• Protection degree: IP 20

Applications

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These robust commoning blocks are often used in;

• Junction box
• Derivation box
• Panel boards
• Demarcation points
• Equipotential earthing

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or need support for domestic maintenance, RS PRO is with you every step of the way.

APPROVALS : UL 94 - V0; IEC 695-2-1 to 850 °C; IEC 695-2-2<BR/


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Voltage Rating 750 V
Number of Ways 6
Maximum Operating Temperature +85 °C
Wire Size 6 mm²
Checking stock...
IDR
65,031.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
165,031.80
*price per unit indicative
"RS PRO Commoning Block, 6 Way, 750 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda