Weller DX 114 Series Straight Conical Desoldering Gun Tip, 1.8 mm
- RS Stock No.:
- 4053531
- Mfr. Prt No.:
- T0051314499
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4053531 |
| Product description | Weller DX 114 Series Straight Conical Desoldering Gun Tip, 1.8 mm |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0051314499 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BA
Product Details
Station Irons - Weller
Weller DX Series Desoldering Iron Nozzles
Introducing the DX series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. The nozzles use a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a turn. This patented feature allows the desoldering nozzles to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.
Weller DX series suction nozzles are available in several sizes and shape options to choose from (all compatible with DSX 80 and DXV 80 desoldering irons):
• Desoldering Nozzle DX 110 (1.9 x 0.7 x 25 mm) - 405-3496
• Desoldering Nozzle DX 111 (2.5 x 0.7 x 25 mm) - 405-3503
• Desoldering Nozzle DX 112 (2.3 x 1.0 x 25mm) - 405-3519
• Desoldering Nozzle DX 113 (2.5 x 1.2 x 25 mm) - 405-3525
• Desoldering Nozzle DX 113HM (2.5 x 1.2 x 25 mm) - 755-3071
• Desoldering Nozzle DX 114 (3.3 x 1.8 x 25 mm) - 405-3531
• Desoldering Nozzle DX 115 (1.9 x 0.7 x 29 mm) - 405-3553
• Desoldering Nozzle DX 116 (2.7 x 1.5 x 29 mm) - 755-3069
• Desoldering Nozzle DX 117 (2.9 x 1.5 x 25 mm) - 914-0104
Features and Benefits:
• High-quality suction nozzles for Weller Desoldering Irons
• Threadless fixture system
• Compatible with DSX 80 and DXV 80 desoldering irons
• Long-life iron
• Lead free optimised
• Manufactured in Germany
Approvals and Certification:
• 2015/863/EU Conform
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.
Specifications
| Attribute | Value |
| Brand | Weller |
| Desoldering Tool Type | Desoldering Gun Tip |
| For Use With | CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1 |
| Tip Series | DX 114 |
| Tip Size | 1.8 mm |
| Tip Shape | Straight Conical |
| Model Number | T0051314499 |