Vikan Extra Hard Bristle Green Scrubbing Brush, 15mm bristle length, PET bristle material

RS Stock No.:
8847539
Mfr. Prt No.:
44012
Brand:
Vikan

Technical Reference
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
RS stock number 8847539
Product description Vikan Extra Hard Bristle Green Scrubbing Brush, 15mm bristle length, PET bristle material
Manufacturer / Brand Vikan
Manufacturer part number 44012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Small Detail Brush

A small detail brush with stiff and angled bristles making is easier to clean into corners and hard to get at spaces. Efficient and ergonomic styling an excellent edge brush which is FDA compliant and meets EU food regulations.

Features and Benefits:

Handle has a built in hanging hole for easy and safe storage
Rounded edges provide better hygiene
Easy to clean after use
Excellent hand support with a plane upper side – extra support for the index finger
Meets FDA and EU food regulations
Narrowed brush head 12 mm wide
Ergonomic
Comfortable grip
Stiff and angled bristles
Autoclave and dishwasher safe
Various colours available – easy to colour code for easy tracking of use
Material – Polypropylene, Polyester, Stainless Steel

Applications:

Gaskets
Rubber strips
Machinery joints and grooves
Equipment link conveyor belts
Small parts
Hard to get at places

Brush Size:

Height 40 mm
Length 205 mm
Handle Width 20 mm
Brush head width 12 mm


Specifications

Attribute Value
Brand Vikan
Application Engineering Cleaning
Bristle Length 15 mm
Bristle Material PET
Colour Green
Product Depth 40 mm
Product Width 20 mm
Hard/Soft Extra Hard
Brush Type Detail Brush
Checking stock...
IDR
95,764.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
195,764.57
*price per unit indicative
"Vikan Extra Hard Bristle Green Scrubbing Brush, 15mm bristle length, PET bristle material" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda