RS PRO 140 mm Diagonal Cutters

RS Stock No.:
8755792
Brand:
RS PRO

Technical Reference
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
RS stock number 8755792
Product description RS PRO 140 mm Diagonal Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Diagonal Cutters

These RS PRO professional diagonal cutters with duo tech soft grip handles are an excellent addition to your tool kit when you need to cut soft and hard wire.

Features and Benefits:
Range of sizes 140mm, 160mm and 180mm
DuoTech ergonomic handle - comfortable grip and use of ease
Material: Steel
Electroplated coated polished surface

Typical applications
Diagonal cutters (also known as side cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What’s the difference between Flush Cutters and Diagonal Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Maximum Cutting Capacity 1.8 mm
Material Steel
Overall Length 140 mm
Type Diagonal Cutters
Checking stock...
IDR
392,917.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1392,917.94
*price per unit indicative
"RS PRO 140 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda