TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc Output, 2A 96W

RS Stock No.:
7442432
Mfr. Prt No.:
TSP 090-148
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7442432
Product description TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc Output, 2A 96W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSP 090-148

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7442432
Product description TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc Output, 2A 96W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSP 090-148

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

90 to 600W TSP Series

The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make for easy connection.
Battery Controller Module also available with battery protection system.

Note

Manufacturer part numbers ending in EX are ATEX and IECEx Certified.

Autoselect input and international safety approvals
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments


Specifications

Attribute Value
Brand TRACOPOWER
Width 35 mm
Depth 110 mm
Minimum Temperature -25 °C
Ripple And Noise 200 mV Pk-Pk
Output Voltage 48 V dc
MTBF 1800000 h
Output Current 2 A
Load Regulation ±0.5 %
Type Switch Mode
Maximum Temperature +70 °C
Series TSP
Power Rating 96 W
Checking stock...
IDR
2,095,807.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,095,807.09
*price per unit indicative
"TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc Output, 2A 96W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products