Vishay 100V 1A, Diode, 2-Pin DO-204AL 1N4002-E3/54

RS Stock No.:
7087966
Mfr. Prt No.:
1N4002-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7087966
Product description Vishay 100V 1A, Diode, 2-Pin DO-204AL 1N4002-E3/54
Manufacturer / Brand Vishay
Manufacturer part number 1N4002-E3/54

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7087966
Product description Vishay 100V 1A, Diode, 2-Pin DO-204AL 1N4002-E3/54
Manufacturer / Brand Vishay
Manufacturer part number 1N4002-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Vishay Semiconductor

Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers

The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.

Features:
Low forward voltage drop
Low leakage current
High forward surge capability

What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.

What is the operating junction temperature?
-50°C to +150°C

Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 1
Mounting Type Through Hole
Diameter 2.7 mm
Package Type DO-204AL
Series 1N4002
Peak Non-Repetitive Forward Surge Current 45 A
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 1.1 V
Maximum Continuous Forward Current 1 A
Diode Technology Silicon Junction
Peak Reverse Repetitive Voltage 100 V
Checking stock...
IDR
306,383.69
Out of stock
Price Pack (1 Pack of 250)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1306,383.691,225.53
*price per unit indicative
"Vishay 100V 1A, Diode, 2-Pin DO-204AL 1N4002-E3/54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda