Vishay 100V 40A, Dual Schottky Diode, 3-Pin D2PAK VB40100C-E3/8W
- RS Stock No.:
- 8184392
- Mfr. Prt No.:
- VB40100C-E3/8W
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8184392 |
| Product description | Vishay 100V 40A, Dual Schottky Diode, 3-Pin D2PAK VB40100C-E3/8W |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | VB40100C-E3/8W |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8184392 |
| Product description | Vishay 100V 40A, Dual Schottky Diode, 3-Pin D2PAK VB40100C-E3/8W |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | VB40100C-E3/8W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Schottky Rectifiers, Vishay Semiconductor
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Features
Specifications
| Attribute | Value |
| Brand | Vishay |
| Number of Elements per Chip | 2 |
| Mounting Type | Surface Mount |
| Package Type | D2PAK (TO-263) |
| Peak Non-Repetitive Forward Surge Current | 250 A |
| Diode Type | Schottky |
| Pin Count | 3 |
| Diode Configuration | Common Cathode |
| Maximum Forward Voltage Drop | 730 mV |
| Maximum Continuous Forward Current | 40 A |
| Diode Technology | Schottky |
| Peak Reverse Repetitive Voltage | 100 V |