RS PRO ESD Dispenser
- RS Stock No.:
- 1229151
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1229151 |
| Product description | RS PRO ESD Dispenser |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Dispenser for Disposable Heel Grounders
RS Pro dispenser is for use with the RS Pro disposable heel grounders which are excellent for ensuring all are grounded in ESD protected areas. The dispenser is wall mounted and is treated with an anti-static coating. Printed on the dispenser are instructions of how to use the disposable heel grounders
FEATURES and BENEFITS:
Dispenser
Anti-static coating
For use with disposable heel grounders
For ESD control
Wall mounted
Printed instructions on the dispenser of how to use the heel grounders
Size 315 x 200 x 55 mm
Tray is 105 mm deep
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Complies with EN 61340-5-1 | Yes |
| Accessory Type | Dispenser |