Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min
- RS Stock No.:
- 0517353
- Mfr. Prt No.:
- 9933-11BQ-F1297
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 0517353 |
| Product description | Parker, 1/4 in G Nylon Disposable Inline Filter 170L/min |
| Manufacturer / Brand | Parker |
| Manufacturer part number | 9933-11BQ-F1297 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Parker |
| Connection | 1/4 in G |
| Strainer or Filter | Filter |
| Maximum Flow Rate | 170 L/min |
| Working Pressure Range | Maximum of 125 psig |
| Suitable Media | Gas, Liquid |
| Maximum Working Pressure | 8.5 bar |
| Connection Size | 1/4 in |
| Thread Standard or Connection Type | G |
| Body Material | Nylon |