S2Ceb-Groupe Cae 4 Core Audio Video Cable Power Cable, 0.34 mm², 100m, Grey PVC Sheath, 300 V

RS Stock No.:
3730120
Mfr. Prt No.:
DMX512
Brand:
S2Ceb-Groupe Cae

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3730120
Product description S2Ceb-Groupe Cae 4 Core Audio Video Cable Power Cable, 0.34 mm², 100m, Grey PVC Sheath, 300 V
Manufacturer / Brand S2Ceb-Groupe Cae
Manufacturer part number DMX512
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
RS stock number 3730120
Product description S2Ceb-Groupe Cae 4 Core Audio Video Cable Power Cable, 0.34 mm², 100m, Grey PVC Sheath, 300 V
Manufacturer / Brand S2Ceb-Groupe Cae
Manufacturer part number DMX512

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

DMX512 light signal cable

DMX512 cable is used for connecting all light consoles that use DMX 512 standard data transmission.
Comprises pairs with a cross-section of 0.34 mm2 and general double screening.
The external ultra-flexible sheath provides mobility of use and is very easy to coil.


Specifications

Attribute Value
Brand S2Ceb-Groupe Cae
Number of Cores 4
Cable Type Audio Video Cable
Cross Sectional Area 0.34 mm²
Sheath Colour Grey
Length 100 m
Voltage Rating 300 V
Outer Diameter 7 mm
Sheath Material PVC
Series DMX5
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +70 °C
Conductor Strand Type Stranded
Standards Met RoHS Compliant
Conductor Material Tinned Copper
Size of Strands 0.25 mm
Number of Strands 7
American Wire Gauge 22 AWG
Conductor Resistance 53 Ω/km
Insulation Material Polyethylene
Fire Behaviour Flame Retardant, Self-extinguishing
Core Strands 7/0.25 mm
Checking stock...
IDR
3,625,732.63
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,625,732.6336,257.33
*price per unit indicative
"S2Ceb-Groupe Cae 4 Core Audio Video Cable Power Cable, 0.34 mm², 100m, Grey PVC Sheath, 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda